Tube Film Capacitors

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Film Capacitors 10uF 100V Capstick Non-Stocked Lead-Time 22 Weeks
$79.77
$60.89
$56.50
$55.96
Min.: 100
Mult.: 100
10 uF 100 VDC Radial 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) 10 % 6.4 mm (0.252 in) - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Film Capacitors 20uF 50V Capstick 94In Stock
$107.29
$93.04
$87.33
$85.55
Min.: 1
Mult.: 1
20 uF 50 VDC Radial 12.7 mm (0.5 in) 29.2 mm (1.15 in) 10 % 8.1 mm (0.319 in) - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Film Capacitors 10uF 100V Capstick 182In Stock
$73.52
$62.66
$57.35
$56.42
Min.: 1
Mult.: 1
10 uF 100 VDC Radial 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) 10 % 6.4 mm (0.252 in) - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Film Capacitors 10uF 50V Capstick 100In Stock
$71.98
$61.29
$56.03
$55.28
Min.: 1
Mult.: 1
10 uF 50 VDC Radial 15.7 mm (0.618 in) 12.7 mm (0.5 in) 10 % 8.1 mm (0.319 in) - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Film Capacitors 10uF 100V Capstick 169In Stock
$53.84
Min.: 1
Mult.: 1
10 uF 100 VDC Radial 12.7 mm (0.5 in) 25.3 mm (0.996 in) 10 % 6.4 mm (0.252 in) - 55 C + 125 C CS Tube
WIMA Film Capacitors 195uF 1500 Volts 10% Female 85x120 44In Stock
$144.44
$120.14
Min.: 1
Mult.: 1
195 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 2 Pin 2.2 mOhms Insert Threaded - 40 C + 85 C MKP 6 Tube
Paktron Film Capacitors Capacitor MLP 1uF 500V SMD 208In Stock
$30.10
$23.61
$22.40
$22.32
Min.: 1
Mult.: 1
1 uF 500 VDC Radial Polyester 15 mm (0.591 in) 28.8 mm (1.134 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 16 8 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 100V thru-hole 83In Stock
117Expected 13/11/2026
$43.50
$34.03
$34.01
$33.72
Min.: 1
Mult.: 1
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.4 mm (0.252 in) Through Hole - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 4.0uF 100V SMD 200In Stock
$22.72
$17.81
$16.95
$15.64
Min.: 1
Mult.: 1
4 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.7 mm (0.5 in) 11.4 mm (0.449 in) Film Capacitors 80 VAC 10 % 6 Pin 7 mOhms 6.35 mm (0.25 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 400V SMD 480In Stock
$20.65
$16.02
$14.43
$13.32
Min.: 1
Mult.: 1
470 nF 400 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 11.7 mm (0.461 in) Film Capacitors 250 VAC 10 % 6 Pin 11 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1.0uF 400V SMD 98In Stock
$33.20
$26.13
$24.38
$20.91
Min.: 1
Mult.: 1
No
1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 22.4 mm (0.882 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 14 8 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1uF 500V thru-hole 320In Stock
$35.06
$27.93
$25.92
$24.18
$22.58
Min.: 1
Mult.: 1
No
1 uF 500 VDC Radial Polyester 15 mm (0.591 in) 28.8 mm (1.134 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 16 8 mOhms 8.1 mm (0.319 in) DIP-16 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 50V SMD 220In Stock
$43.82
$34.91
$32.91
$32.71
Min.: 1
Mult.: 1
No
10 uF 50 VDC Radial Polyester 10 mm (0.394 in) 15.7 mm (0.618 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 10 3 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 100V thru-hole 300In Stock
$51.16
$40.01
$38.30
$36.74
Min.: 1
Mult.: 1
No
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.4 mm (0.252 in) Through Hole - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD 500In Stock
$39.14
$31.18
$29.40
$29.39
Min.: 1
Mult.: 1
No
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.4 mm (0.252 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1.0uF 100V SMD 120In Stock
$23.55
$18.43
$17.68
$16.32
Min.: 1
Mult.: 1
No
1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 9 mOhms 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 20uF 50V SMD 80In Stock
$93.19
$79.09
$74.94
$74.91
Min.: 1
Mult.: 1
No
20 uF 50 VDC Radial Polyester 10 mm (0.394 in) 29.2 mm (1.15 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 18 2.5 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 3.3uF 400V SMD 480In Stock
$20.10
$15.59
$14.05
$12.96
Min.: 1
Mult.: 1
No
3.3 uF 400 VDC Radial Polyester 15 mm (0.591 in) 11 mm (0.433 in) 11 mm (0.433 in) Film Capacitors 250 VAC 10 % 6 Pin 12 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 400V SMD 240In Stock
$23.56
$18.25
$16.71
$15.43
Min.: 1
Mult.: 1
No
470 nF 400 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 11.7 mm (0.461 in) Film Capacitors 250 VAC 10 % 6 Pin 11 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Knowles / Illinois Capacitor Film Capacitors 2uF 100V Capstick 68In Stock
$39.09
$31.15
$29.37
$26.40
Min.: 1
Mult.: 1
2 uF 100 VDC Radial 10 mm (0.394 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) 10 % 6.4 mm (0.252 in) - 55 C + 125 C CS Tube
Knowles / Illinois Capacitor Film Capacitors 4uF 0V (D X L) 25mm 85c Radial 0.2 74In Stock
$41.98
$34.29
$29.22
Min.: 1
Mult.: 1
4 uF 100 VDC Radial 10 mm (0.394 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) 10 % 6.4 mm (0.252 in) - 55 C + 125 C CS Tube
KYOCERA AVX Film Capacitors 75V 33uF 12In Stock
$17.39
$13.01
$11.85
$10.57
Min.: 1
Mult.: 1
33 uF 75 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 22.4 mm (0.882 in) Power Factor Correction Film Capacitors 45 VAC 10 % 2 Pin 3 mOhms 13 mm (0.512 in) Straight - 55 C + 105 C FFB Tube
Knowles / Illinois Capacitor Film Capacitors 4.7uF 100V Capstick
300Expected 30/03/2027
$46.95
$36.73
$36.72
$36.20
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial 12.7 mm (0.5 in) 13.3 mm (0.524 in) 10 % 6.4 mm (0.252 in) - 55 C + 125 C CS Tube
Paktron Film Capacitors Capacitor MLP 10uF 50V thru-hole
600On Order
$37.89
$30.19
$28.46
Min.: 1
Mult.: 1
10 uF 50 VDC Radial Polyester 10 mm (0.394 in) 15.7 mm (0.618 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 10 3 mOhms 8.1 mm (0.319 in) DIP-10 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD
200Expected 13/11/2026
$40.58
$34.37
$34.01
$32.19
Min.: 1
Mult.: 1
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.35 mm (0.25 in) SMD/SMT - 55 C + 125 C Capstick Tube