12 uF Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 12uF X5R 1210 10% 3,484In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

12 uF 10 VDC X5R 10 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12uF X7R 20% To l HIGH CV 2In Stock
Min.: 1
Mult.: 1
No
12 uF 100 VDC X7R 20 % Standard - 55 C + 125 C 14.61 mm (0.575 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Stacked MLCCs ST12 Bulk
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 12uF X5R 1210 10% Non-Stocked Lead-Time 28 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

12 uF 6.3 VDC X5R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) SMD MLCC's SMD Comm X5R Reel