- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1210 + 80-20% 346In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 uF 16 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 Y5V 20% 5,065In Stock
4,000Expected 03/02/2027
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

1 uF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Flexible (Soft) - 30 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 1206 -20/+80% 98In Stock
Min.: 1
Mult.: 1
: 10,000

2.2 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Flexible (Soft) - 30 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF Y5V 1206 -20/+80% 3,490In Stock
Min.: 1
Mult.: 1
: 4,000

470 nF 25 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51A104ZT NW G LOB PN 10V 0.1uF Y5V A 581-KGM15AV51A104ZT 16,951In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

100 nF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31AV51A225ZU NEW GLOBAL PN 10V 2.2pF A 581-KGM31AV51A225ZU 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

2.2 uF 10 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF 0603 Y5V -20/+80% 36,309In Stock
Min.: 1
Mult.: 1
: 15,000

100 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF 0603 Y5V -20/+80% 14,610In Stock
Min.: 1
Mult.: 1
: 4,000

100 nF 10 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AV51C473ZH NW G LOB PN 16V 0.047uF Y A 581-KGM05AV51C473ZH 10,803In Stock
Min.: 1
Mult.: 1
: 10,000

47 nF 16 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF Y5V 0603 -20% +80% 15,155In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

2.2 uF 6.3 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.9 mm (0.035 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31KV51E106ZU NW G LOB PN 25V 10uF Y5V A 581-KGM31KV51E106ZU 5,865In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 25 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF Y5V 1210 + 80-20% 988In Stock
1,500Expected 02/02/2027
Min.: 1
Mult.: 1
: 500

4.7 uF 25 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF Y5V 1210 20% 1,088In Stock
Min.: 1
Mult.: 1
: 1,500

10 uF 10 VDC Y5V 20 % 1210 3225 SMD/SMT Flexible (Soft) - 30 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AV50J473ZH NW G LOB PN 6.3V 0.047uF A 581-KGM03AV50J473ZH 8,188In Stock
Min.: 1
Mult.: 1
: 15,000

47 nF 6.3 VDC Y5V - 20 %, + 80 % 0201 0603 SMD/SMT Standard - 30 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF Y5V 0402 .01pF Tol 9,880In Stock
Min.: 1
Mult.: 1
: 10,000

22 nF 50 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1.02 mm (0.04 in) 0.51 mm (0.02 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AV51A224ZH NEW GLOBAL PN 10V .22uF A 581-KGM05AV51A224ZH 16,538In Stock
20,000Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

220 nF 10 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF Y5V 0805 .01pF Tol 9,092In Stock
Min.: 1
Mult.: 1
: 4,000

1 nF 50 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF Y5V 0805 20 % Tol 11,598In Stock
8,000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

100 nF 50 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.71 mm (0.028 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .68uF Y5V 0805 . 01pF Tol 3,017In Stock
Min.: 1
Mult.: 1
: 4,000

680 nF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) 1.02 mm (0.04 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF Y5V 1206 20 % Tol 2,220In Stock
Min.: 1
Mult.: 1
: 4,000

100 nF 50 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 0.94 mm (0.037 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31NV51A105ZU NEW GLOBAL PN 10V 1uF Y5 A 581-KGM31NV51A105ZU 3,674In Stock
Min.: 1
Mult.: 1
: 4,000

1 uF 10 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1206 +8 0-20% 697In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 20% 10V Y5V 1,377In Stock
25,000Expected 12/02/2027
Min.: 1
Mult.: 1
: 2,500

10 uF 10 VDC Y5V 20 % 0805 2012 SMD/SMT Flexible (Soft) - 30 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) General Type MLCCs SMD Comm Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL 1,204In Stock
10,000Expected 18/01/2027
Min.: 1
Mult.: 1
: 10,000

100 nF 25 VDC Y5V 20 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AV50J105ZH NEW GLOBAL PN 6.3V 1uF Y A 581-KGM05AV50J105ZH 13,494In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

1 uF 6.3 VDC Y5V - 20 %, + 80 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs Y5V Reel, Cut Tape, MouseReel