100 uF 7343 Niobium Oxide Capacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 10V 100uF 2917 ESR=4 00mOhms 20% 55In Stock
2,000On Order
Cut Tape
$2.38
$1.61
$1.30
$1.21
Reel
$1.05
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 100mOhms 20%
5,500Expected 18/03/2027
Cut Tape
$1.88
$1.09
$0.943
Reel
$0.661
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20%
2,000Expected 03/06/2027
Cut Tape
$1.66
$1.16
$0.742
Reel
$0.63
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% Non-Stocked
Reel
$0.54
Min.: 2,500
Mult.: 2,500
: 2,500
100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.59
Min.: 5,000
Mult.: 1,000
: 1,000
100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 245 mA 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 80mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.70
Min.: 5,000
Mult.: 500
: 500
100 uF 6.3 VDC 80 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.5 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=100mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.405
Min.: 5,000
Mult.: 2,500
: 2,500
100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=100mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.73
Min.: 5,000
Mult.: 1,000
: 1,000
100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.225 A 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=150mOhms 20% Non-Stocked
Cut Tape
$1.68
$1.27
$1.16
Reel
$1.12
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC 150 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 1.095 A 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel