33 uF 3528 Niobium Oxide Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% 2,591In Stock
Cut Tape
$0.65
$0.301
$0.271
$0.241
Reel
$0.241
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm 2,742In Stock
Cut Tape
$0.96
$0.507
$0.441
$0.364
Reel
$0.346
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 4 uA 412 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 33uF 20% Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.85
$0.57
$0.389
$0.318
Reel
$0.24
Min.: 1
Mult.: 1
: 2,000
33 uF 2.5 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.7 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20% Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.84
$0.563
$0.384
$0.314
Reel
$0.26
Min.: 1
Mult.: 1
: 2,000
33 uF 4 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% 20% To l. Non-Stocked Lead-Time 15 Weeks
Reel
$0.531
$0.501
$0.473
$0.47
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 6.3 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 382 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% Non-Stocked Lead-Time 15 Weeks
Reel
$0.28
$0.259
Min.: 8,000
Mult.: 8,000
: 8,000
33 uF 6.3 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel