47 uF 1206 Niobium Oxide Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% Non-Stocked Lead-Time 17 Weeks
Cut Tape
$1.04
$0.567
$0.481
$0.399
Reel
$0.316
Min.: 1
Mult.: 1
: 2,000
47 uF 4 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3.8 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 47uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Reel
$0.492
$0.483
$0.475
$0.462
Min.: 2,000
Mult.: 2,000
: 2,000
47 uF 1.8 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.7 uA 237 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 47uF 20% 20% To l. Non-Stocked Lead-Time 17 Weeks
Reel
$0.492
$0.483
$0.475
$0.462
Min.: 2,000
Mult.: 2,000
: 2,000
47 uF 2.5 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.4 uA 237 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel