68 uF Niobium Oxide Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 1.8V 68uF 20% Non-Stocked Lead-Time 15 Weeks
Reel
$0.463
$0.46
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 1.8 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.5 uA 261 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 68uF 20% 20% To l. Non-Stocked Lead-Time 15 Weeks
Reel
$0.497
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 2.5 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.4 uA 261 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 68uF 20% 20% Tol. Non-Stocked Lead-Time 15 Weeks
Reel
$0.532
$0.502
$0.473
$0.471
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 4 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.4 uA 261 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% 20% To l. Non-Stocked Lead-Time 15 Weeks
Cut Tape
$0.96
$0.659
$0.48
$0.398
Reel
$0.339
Min.: 1
Mult.: 1
: 2,000
68 uF 6.3 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 8.2 uA 261 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% Non-Stocked Lead-Time 17 Weeks
Cut Tape
$1.31
$0.889
$0.647
Reel
$0.519
$0.482
Min.: 1
Mult.: 1
: 500
68 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8.2 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Reel
$0.705
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8.2 uA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 68uF 20% 20% Tol . Non-Stocked Lead-Time 17 Weeks
Cut Tape
$1.40
$0.972
$0.717
Reel
$0.599
$0.567
Min.: 1
Mult.: 1
: 500
68 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 13.6 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 68uF 20% Non-Stocked Lead-Time 17 Weeks
Reel
$0.531
$0.53
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 13.6 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.952
Min.: 9,000
Mult.: 500
: 500
68 uF 6.3 VDC 200 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 812 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=75mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.34
Min.: 5,000
Mult.: 500
: 500
68 uF 6.3 VDC 75 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 1.327 A 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.00
Min.: 9,000
Mult.: 3,000
: 3,000
68 uF 6.3 VDC 200 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 812 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel