Niobium Oxide Capacitors

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.917
Min.: 5,000
Mult.: 500
: 500
220 uF 4 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 17.6 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% Non-Stocked
Reel
$0.794
$0.771
$0.756
Min.: 2,500
Mult.: 2,500
: 2,500
220 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 330uF 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.34
Min.: 5,000
Mult.: 500
: 500
330 uF 4 VDC 300 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 775 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 470uF 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.79
$1.35
$1.23
$1.03
Reel
$0.802
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC 300 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 37.6 uA 775 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.59
Min.: 5,000
Mult.: 1,000
: 1,000
100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 245 mA 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.55
Min.: 5,000
Mult.: 1,000
: 1,000
150 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 18 uA 612 mA 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.62
Min.: 5,000
Mult.: 1,000
: 1,000
220 uF 4 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 17.6 uA 612 mA 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=800mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.489
Min.: 24,000
Mult.: 8,000
: 8,000
10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.473
Min.: 20,000
Mult.: 2,000
: 2,000
10 uF 8 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.6 uA 202 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.516
Min.: 16,000
Mult.: 2,000
: 2,000
10 uF 8 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.6 uA 202 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20% ESR=1500mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.496
Min.: 16,000
Mult.: 2,000
: 2,000
15 uF 4 VDC 1.5 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 245 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.686
Min.: 12,000
Mult.: 2,000
: 2,000
10 uF 8 VDC 1 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 1.6 uA 319 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.757
Min.: 12,000
Mult.: 2,000
: 2,000
10 uF 8 VDC 1 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 1.6 uA 319 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.70
Min.: 10,000
Mult.: 2,000
: 2,000
22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.739
Min.: 10,000
Mult.: 2,000
: 2,000
22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% ESR=500m Ohm Non-Stocked Lead-Time 17 Weeks
Cut Tape
$0.85
$0.568
$0.41
$0.338
Reel
$0.303
Min.: 1
Mult.: 1
: 2,000
47 uF 4 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 3.8 uA 452 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3v 47uF +/-20% ESR=800mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.628
Min.: 10,000
Mult.: 2,000
: 2,000
47 uF 6.3 VDC 800 mOhms 1210 (3528 metric) 20 % NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=150mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.07
Min.: 9,000
Mult.: 500
: 500
100 uF 4 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 938 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=70 mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$3.15
$2.21
$1.74
$1.56
Reel
$1.32
Min.: 1
Mult.: 1
: 500
100 uF 4 VDC 70 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 1.373 A 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=150mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.897
Min.: 9,000
Mult.: 500
: 500
100 uF 6.3 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 938 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=150mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.10
Min.: 9,000
Mult.: 500
: 500
150 uF 4 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 938 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=90mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.32
Min.: 9,000
Mult.: 500
: 500
150 uF 4 VDC 90 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 1.211 A 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 220uF 20% ESR=125mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.12
Min.: 9,000
Mult.: 500
: 500
220 uF 1.8 VDC 125 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 1.028 A 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 220uF 20% ESR=80mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.20
Min.: 9,000
Mult.: 500
: 500
220 uF 2.5 VDC 80 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 11 uA 1.285 A 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=500mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.986
Min.: 9,000
Mult.: 500
: 500
33 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 4 uA 514 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel