Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15,698
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 220uF 4volt 5,070In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt 7,000In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer 11,497In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2,946In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 919In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR
800Expected 05/05/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 30 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 451In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1,964In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 13,888In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 9,170In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5,865In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 15,379In Stock
Min.: 1
Mult.: 1

Radial 4.7 uF 20 % 100 VDC - 55 C + 125 C 160 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 4,385In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8,607In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 250 VDC - 55 C + 125 C 482 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms 16,088In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms 2,649In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 45 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 17,765In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 42 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms 22,601In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 11,181In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 82uF SMD 2KHr ESR=38 mOhms 10,524In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 40 VDC - 55 C + 125 C 38 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 820uF 2924 20% ESR=70mOhms 3,839In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 820 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 4,354In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 2,398In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1,549In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 6,261In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel