Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,714
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1,055In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1,132In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm 1,462In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 2,402In Stock
7,000Expected 24/09/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms 3,036In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can 1,101In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,000

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 10 mm Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 20% 4.5mOhm 8500mArms 265In Stock
3,500Expected 28/09/2026
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1,238In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 1,158In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 1,319In Stock
1,000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 391In Stock
1,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res 2,427In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1,092In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2924 E SR=70mOhm 2,180In Stock
3,200Expected 20/08/2026
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 20% ESR=50mOhms 4,395In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=35mOhm 2,718In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm Black Resi 2,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C 100 mOhms 7.3 mm 4.3 mm 3.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1,669In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 4.7 uF 20 % 50 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 904In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms 1,562In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 2,117In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 1,084In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 1,147In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm 1,142In Stock
2,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 859In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel