Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,724
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2,564In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 2,042In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 56uF 20% ESR=35mOhms 904In Stock
Min.: 1
Mult.: 1
: 600

Radial 56 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 220uF 20%Tol 4V 3,483In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 55mohms maxESR 1,598In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3,899In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms 2,500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 3KHr ESR=9 mOhms 2,205In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=10 mOhms 1,611In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms 4,764In Stock
Min.: 1
Mult.: 1
Max.: 1,000

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 68 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF SMD 2KHr ESR=16 mOhms 11,134In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 7.5 mm (0.295 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25,686In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms 9,446In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 40 VDC - 55 C + 125 C 38 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 8,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 11,454In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms 3,607In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 3,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm 3,843In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms 1,334In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1,865In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 220uF 20% THT Radial -55/+105C 886In Stock
Min.: 1
Mult.: 1
: 800

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 33uF 20% THT Radial -55/+105C 1,174In Stock
Min.: 1
Mult.: 1
: 800

Radial 33 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 9 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 120uF 20% THT Radial -55/+125C 1,255In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 120 uF 20 % 16 VDC - 55 C + 125 C 32 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 528In Stock
Min.: 1
Mult.: 1
: 600

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 70 mOhms 12.5 mm Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 1,378In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel