Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 500 VDC Radial 17.8 mm 28.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 uF 500 VDC Radial 28.8 mm 17.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 500V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 uF 500 VDC Radial 17.8 mm 28.8 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 12.7 mm 15.7 mm 10 % - 55 C + 125 C 8.1 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 100V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

10 uF 100 VDC Radial 12.7 mm 25.3 mm 10 % - 55 C + 125 C 6.4 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14,000
Mult.: 3,500

10 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 35VDC 10uF 20% 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

10 uF 35 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 20 % 40 mOhms 1.8 A - 55 C + 105 C 1.9 mm XMPL Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

100 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 23 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

100 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

100 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

100 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 24 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

100 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 26 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 16V 20% tol POLYMER Non-Stocked Lead-Time 26 Weeks
Min.: 10,000
Mult.: 1,000

100 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 105 C Can UVR Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14,000
Mult.: 3,500

100 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% POLYMER/IC Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 200

1000 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 12 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 120uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 200

120 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 120uF 50V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 200

120 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1200uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 200

1200 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 11 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1200uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 200

1200 uF 16 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 12 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 15uF 100V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

15 uF 100 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

150 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 23 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 200

150 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 125 C Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 25V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

150 uF 25 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 24 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 35V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 4,000
Mult.: 500

150 uF 35 VDC Radial Aluminum Polymer Capacitors 1500 Hour 20 % 24 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 63V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3,200
Mult.: 200

150 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms - 55 C + 125 C Can AVG Bulk