Murata Electronics Aluminium Organic Polymer Capacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Murata Electronics Aluminium Organic Polymer Capacitors 33UF 25V ESR=40 22,165In Stock
Min.: 1
Mult.: 1
: 3,000

33 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 470uF 20% 2.5Vdc 6mOhm 2,044In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 6 mOhms 3.5 A - 40 C + 105 C 1.9 mm ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 860In Stock
Min.: 1
Mult.: 1
: 3,000
100 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 15 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 47UF 16V ESR=40 19,279In Stock
39,000On Order
Min.: 1
Mult.: 1
: 3,000

47 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 1.6 A - 55 C + 105 C 1.4 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 15UF 25V ESR=40 2,939In Stock
3,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3,000

15 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 1.6 A - 55 C + 105 C 1.4 mm Molded ECAS Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 22UF 25V ESR=40 5,749In Stock
24,000On Order
Min.: 1
Mult.: 1
: 3,000

22 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 1.6 A - 55 C + 105 C 1.4 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 100UF 6.3V ESR=15 28,239In Stock
Min.: 1
Mult.: 1
: 3,000

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 15 mOhms 2 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 470uF 20% 2.5VDC SUGGESTED ALT ECASD60E477M006K00 2,293In Stock
2,500Expected 17/11/2026
Min.: 1
Mult.: 1
: 2,500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 4.5 mOhms 4 A - 55 C + 125 C 2.8 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 330UF 6.3V ESR=9 317In Stock
5,000Expected 20/01/2027
Min.: 1
Mult.: 1
: 2,500

330 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 9 mOhms 3.5 A - 55 C + 125 C 2.8 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 100uF 20% 16Vdc 12mOhm
24,880On Order
Min.: 1
Mult.: 1
: 2,500

100 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 12 mOhms 2.5 A - 40 C + 105 C 2.8 mm Vibration-Proof Can ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors
2,718Expected 01/09/2026
Min.: 1
Mult.: 1
: 3,000

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 6 mOhms 3 A - 55 C + 105 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10%
3,000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3,000

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors - 10 %, + 20 % 6 mOhms 7.5 A - 40 C + 125 C 1.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 4.5mOhm +20%/-10%
3,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 3,000

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors - 10 %, + 20 % 4.5 mOhms 8.5 A - 40 C + 125 C 1.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 220UF 6.3V ESR=10
7,249Expected 15/12/2026
Min.: 1
Mult.: 1
: 3,000

220 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 10 mOhms 3 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 68UF 16V ESR=40
9,000On Order
Min.: 1
Mult.: 1
: 3,000

68 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 1.6 A - 55 C + 125 C 1.9 mm Molded ECAS Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343 150F 20% 10Vdc 10mOhm
4,655Expected 29/09/2026
Min.: 1
Mult.: 1
: 2,500

150 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 12 mOhms 2.5 A - 40 C + 105 C 2.8 mm Vibration-Proof Can ECAS Reel, Cut Tape, MouseReel