Nichicon Aluminium Organic Polymer Capacitors

Results: 2,515
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 1,388In Stock
Cut Tape
$2.51
$1.78
$1.45
$1.33
Reel
$1.11
$1.01
Min.: 1
Mult.: 1
: 500
33 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 36 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1200uf 20% 1,530In Stock
$2.50
$1.77
$1.45
$1.33
Reel
$1.04
Min.: 1
Mult.: 1
: 1,000
1200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 1,457In Stock
Cut Tape
$1.60
$0.893
$0.687
Reel
$0.607
Min.: 1
Mult.: 1
: 500
270 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 1.7 A - 55 C + 125 C 8 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 1,757In Stock
Cut Tape
$1.85
$1.28
$1.05
$0.952
Reel
$0.787
Min.: 1
Mult.: 1
: 500
56 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 820uF 105C AEC-Q200 1,185In Stock
Cut Tape
$2.69
$1.92
$1.58
$1.20
Reel
$1.17
Min.: 1
Mult.: 1
: 400
820 uF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 4.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470UF 16V ESR=17 763In Stock
Cut Tape
$2.93
$2.04
$1.69
$1.58
Reel
$1.38
$1.29
Min.: 1
Mult.: 1
: 500
470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 20 % 34 mOhms 2.4 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 270uf 20% chip type, polymer, long life. 1,000In Stock
Cut Tape
$2.09
$1.44
$1.33
$1.11
Reel
$0.943
$0.941
Min.: 1
Mult.: 1
: 500
270 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hours 20 % 20 mOhms 3.6 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200 1,811In Stock
Cut Tape
$1.44
$0.779
$0.706
$0.58
Reel
$0.539
$0.489
Min.: 1
Mult.: 1
: 1,000
220 uF 6.3 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 100uf 20% AEC-Q200 686In Stock
Cut Tape
$3.07
$2.23
$1.81
$1.66
Reel
$1.40
$1.28
Min.: 1
Mult.: 1
: 500
100 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 1.7 A - 55 C + 150 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 994In Stock
$2.14
$1.51
$1.24
$1.13
Reel
$0.882
Min.: 1
Mult.: 1
: 1,000
1200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 927In Stock
$2.18
$1.54
$0.992
$0.911
Reel
$0.897
$0.824
Min.: 1
Mult.: 1
: 1,000
1000 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 2,857In Stock
$0.99
$0.523
$0.47
$0.38
Reel
$0.315
Min.: 1
Mult.: 1
: 2,000
820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 2,647In Stock
$1.30
$0.554
$0.449
$0.444
Min.: 1
Mult.: 1
560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 2,339In Stock
Cut Tape
$1.33
$0.765
$0.68
$0.535
Reel
$0.501
Min.: 1
Mult.: 1
: 900
100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 35 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 820uF AEC-Q200 1,071In Stock
Cut Tape
$2.32
$1.63
$1.32
$1.21
Reel
$0.969
$0.918
Min.: 1
Mult.: 1
: 500
820 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 47uF 20% AEC-Q200 2,669In Stock
Cut Tape
$1.35
$0.777
$0.692
$0.578
Reel
$0.537
$0.488
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 1500 Hours 20 % 55 mOhms 1 A - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 764In Stock
Cut Tape
$2.94
$2.09
$1.70
$1.57
Reel
$1.31
$1.20
Min.: 1
Mult.: 1
: 500
22 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 37 mOhms 1.7 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 22uF 20% 2,755In Stock
$1.22
$0.814
$0.695
$0.616
Min.: 1
Mult.: 1
22 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1,718In Stock
$1.87
$1.29
$1.06
$0.959
Min.: 1
Mult.: 1
47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors FPCAP 16V 1000UF 759In Stock
Cut Tape
$3.84
$2.76
$2.33
$1.84
Reel
$1.83
Min.: 1
Mult.: 1
: 400
1000 uF 16 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 3,799In Stock
$1.18
$0.641
$0.579
$0.472
Reel
$0.405
Min.: 1
Mult.: 1
: 2,000
330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 390uF 2.5 Volts 20% AEC-Q200 986In Stock
Cut Tape
$1.45
$0.987
$0.761
$0.626
Reel
$0.563
$0.52
Min.: 1
Mult.: 1
: 1,000
390 uF 2.5 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 433In Stock
$1.05
$0.709
$0.516
$0.428
Min.: 1
Mult.: 1
100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 980In Stock
Cut Tape
$0.98
$0.654
$0.472
$0.389
Reel
$0.322
$0.318
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 300 Hours 20 % 60 mOhms 1.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 840In Stock
$1.43
$0.968
$0.705
$0.584
Min.: 1
Mult.: 1
220 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk