Nichicon Aluminium Organic Polymer Capacitors

Results: 2,515
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms 1,932In Stock
$1.10
$0.622
$0.476
$0.387
Min.: 1
Mult.: 1
220 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% 1,112In Stock
$1.41
$0.957
$0.697
$0.577
$0.537
Min.: 1
Mult.: 1
270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 mA - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16volts 82uF AEC-Q200 1,794In Stock
Cut Tape
$1.64
$0.909
$0.826
$0.644
Reel
$0.629
Min.: 1
Mult.: 1
: 900
82 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 953In Stock
Cut Tape
$3.22
$2.39
$1.99
$1.67
Reel
$1.51
Min.: 1
Mult.: 1
: 400
56 uF 50 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hours 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.8uF 100 Volts 20% AEC-Q200 896In Stock
Cut Tape
$3.30
$2.45
$1.96
$1.80
Reel
$1.53
Min.: 1
Mult.: 1
: 500
6.8 uF 100 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 48 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 33uF 20% 3,960In Stock
$0.85
$0.57
$0.389
$0.318
Min.: 1
Mult.: 1
33 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 15uF 25 Volts 20% 2,717In Stock
$1.15
$0.626
$0.565
$0.46
Reel
$0.393
Min.: 1
Mult.: 1
: 2,000
15 uF 25 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 33UF 63V 20% 1,024In Stock
$2.31
$1.63
$1.32
$1.21
Reel
$0.965
Min.: 1
Mult.: 1
: 1,000
33 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 26 mOhms 2.3 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 33UF 25V 20% 2,387In Stock
$1.39
$0.795
$0.629
$0.55
Reel
$0.527
Min.: 1
Mult.: 1
: 2,000
33 uF 25 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RS6 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200UF 2.5V 20% 3,954In Stock
$1.23
$0.66
$0.596
$0.486
Reel
$0.42
Min.: 1
Mult.: 1
: 2,000
1200 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 551In Stock
Cut Tape
$1.30
$0.746
$0.573
$0.437
Reel
$0.396
Min.: 1
Mult.: 1
: 900
68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 40 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 364In Stock
Cut Tape
$3.51
$2.36
$1.97
$1.74
Reel
$1.43
$1.31
Min.: 1
Mult.: 1
: 500
220 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 22 mOhms 3.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 888In Stock
Cut Tape
$1.18
$0.798
$0.581
$0.482
Reel
$0.482
Min.: 1
Mult.: 1
: 900
18 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 300 Hours 20 % 30 mOhms 3.16 A - 55 C + 125 C 8 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 15uF 20% 378In Stock
$0.70
$0.471
$0.321
$0.263
Min.: 1
Mult.: 1
15 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors FPCAP 16V 470UF 400In Stock
Cut Tape
$3.08
$2.24
$1.93
$1.62
Reel
$1.62
Min.: 1
Mult.: 1
: 400
470 uF 16 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 700In Stock
Cut Tape
$1.27
$0.86
$0.626
$0.519
Reel
$0.435
Min.: 1
Mult.: 1
: 1,000
100 uF 2.5 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 270uF 105C AEC-Q200 245In Stock
Cut Tape
$3.91
$2.64
$2.27
$2.00
Reel
$1.62
$1.49
Min.: 1
Mult.: 1
: 500
270 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hours 20 % 24 mOhms 3.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 994In Stock
Cut Tape
$0.99
$0.669
$0.487
$0.404
Reel
$0.344
$0.343
Min.: 1
Mult.: 1
: 1,000
500 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 3000 Hours 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 291In Stock
1,000Expected 04/12/2026
Cut Tape
$0.87
$0.587
$0.40
$0.327
Reel
$0.262
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2,654In Stock
Cut Tape
$0.86
$0.577
$0.394
$0.322
Reel
$0.296
$0.258
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 24 mOhms 3.75 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 839In Stock
$1.13
$0.638
$0.488
$0.40
Min.: 1
Mult.: 1
820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 1,037In Stock
$1.08
$0.731
$0.532
$0.441
Reel
$0.41
$0.375
Min.: 1
Mult.: 1
: 1,000
1200 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 56uF 25V 20% FP CAP - SMD 1,000In Stock
Cut Tape
$2.01
$1.31
$1.03
$0.928
Reel
$0.711
Min.: 1
Mult.: 1
: 1,000
56 uF 25 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 1,000In Stock
Cut Tape
$2.45
$1.74
$1.49
$1.31
Reel
$1.05
Min.: 1
Mult.: 1
: 1,000
82 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hours 20 % 47 mOhms 1.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 5.6uF 63 Volts 20% AEC-Q200 2,028In Stock
Cut Tape
$1.40
$0.846
$0.716
$0.599
Reel
$0.53
Min.: 1
Mult.: 1
: 1,000
5.6 uF 63 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hours 20 % 105 mOhms 700 mA - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel