Nichicon Aluminium Organic Polymer Capacitors

Results: 2,515
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1,178In Stock
$2.06
$1.45
$1.20
$1.09
Reel
$0.854
Min.: 1
Mult.: 1
: 1,000
560 uF 10 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 11 mOhms 5.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 1,582In Stock
Cut Tape
$2.00
$1.38
$1.12
$1.02
$0.796
Reel
$0.757
Min.: 1
Mult.: 1
: 900
330 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 19 mOhms 3.39 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 25V 20% 618In Stock
$3.07
$2.23
$1.89
$1.70
Reel
$1.40
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 180uF 16 Volts 20% 1,940In Stock
Cut Tape
$1.70
$1.17
$1.01
$0.875
Reel
$0.677
Min.: 1
Mult.: 1
: 1,000
180 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10uF 35V 20% 2,042In Stock
Cut Tape
$1.61
$0.898
$0.816
$0.674
Reel
$0.611
$0.607
Min.: 1
Mult.: 1
: 1,000
10 uF 35 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 2,339In Stock
Cut Tape
$1.33
$0.765
$0.68
$0.535
Reel
$0.501
Min.: 1
Mult.: 1
: 900
100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 35 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 820uF AEC-Q200 1,071In Stock
Cut Tape
$2.32
$1.63
$1.32
$1.21
Reel
$0.969
$0.918
Min.: 1
Mult.: 1
: 500
820 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 47uF 20% AEC-Q200 2,669In Stock
Cut Tape
$1.35
$0.777
$0.692
$0.578
Reel
$0.537
$0.488
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 1500 Hours 20 % 55 mOhms 1 A - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 764In Stock
Cut Tape
$2.94
$2.09
$1.70
$1.57
Reel
$1.31
$1.20
Min.: 1
Mult.: 1
: 500
22 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 37 mOhms 1.7 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 22uF 20% 2,755In Stock
$1.22
$0.814
$0.695
$0.616
Min.: 1
Mult.: 1
22 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1,718In Stock
$1.87
$1.29
$1.06
$0.959
Min.: 1
Mult.: 1
47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors FPCAP 16V 1000UF 759In Stock
Cut Tape
$3.84
$2.76
$2.33
$1.84
Reel
$1.83
Min.: 1
Mult.: 1
: 400
1000 uF 16 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 3,799In Stock
$1.18
$0.641
$0.579
$0.472
Reel
$0.405
Min.: 1
Mult.: 1
: 2,000
330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 2,433In Stock
Cut Tape
$1.58
$0.882
$0.801
Reel
$0.654
$0.594
Min.: 1
Mult.: 1
: 500
33 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 2,515In Stock
Cut Tape
$1.41
$0.763
$0.691
$0.506
Reel
$0.482
Min.: 1
Mult.: 1
: 900
100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 1,846In Stock
Cut Tape
$1.79
$1.23
$1.02
$0.919
Reel
$0.711
$0.694
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 2,422In Stock
Cut Tape
$1.67
$0.926
$0.797
Reel
$0.695
$0.626
Min.: 1
Mult.: 1
: 500
150 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 27 mOhms 1.4 A - 55 C + 150 C 8 mm Can GYD AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 470uf 20% chip type, polymer, high temp. 399In Stock
Cut Tape
$4.83
$3.48
$3.02
$2.31
Reel
$2.30
Min.: 1
Mult.: 1
: 400
470 uF 25 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hours 20 % 15 mOhms 2.9 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10volts 220uF AEC-Q200 1,667In Stock
Cut Tape
$1.93
$1.33
$1.09
$0.99
Reel
$0.769
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 3.22 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1800uf 20% chip type, polymer, long life. 720In Stock
Cut Tape
$2.28
$1.65
$1.51
$1.19
Reel
$1.16
Min.: 1
Mult.: 1
: 400
1800 uF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 20000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 150uf 20% chip type, polymer, long life. 1,315In Stock
Cut Tape
$1.75
$1.18
$0.943
$0.859
Reel
$0.75
Min.: 1
Mult.: 1
: 1,000
150 uF 10 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 20000 Hours 20 % 21 mOhms 2.88 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 990In Stock
Cut Tape
$2.20
$1.55
$1.26
$1.16
Reel
$0.881
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hours 20 % 36 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 25V 20% 2,000In Stock
Cut Tape
$1.40
$0.848
$0.718
$0.60
Reel
$0.531
Min.: 1
Mult.: 1
: 1,000
22 uF 25 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 2.2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 1,954In Stock
$2.05
$1.42
$1.15
$1.05
Min.: 1
Mult.: 1
100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10volts 220uF 30Mohms 2,808In Stock
$0.99
$0.556
$0.477
$0.393
$0.365
Reel
$0.316
Min.: 1
Mult.: 1
: 2,000
220 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Ammo Pack