Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 18m POSCAP 1,831In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 680uF 25m POSCAP 1,325In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP 2,702In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 9,619In Stock
14,000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 3,238In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm 2,636In Stock
8,000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 18mohm 3,852In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 7,891In Stock
8,000Expected 11/08/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm 4,483In Stock
3,000Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm 4,522In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm 18,576In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm 14,698In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 13,781In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm 2,304In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm 3,244In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA 13,266In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 2,935In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 85 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 2,653In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 12,198In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 85 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 4volt 7,263In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC 15,495In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 6.3volt 5,737In Stock
31,910On Order
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 120uF 6.3volt 5,618In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer 13,959In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 6.3volt 20,785In Stock
20,305Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel