Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm 183In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm 341In Stock
400Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 629In Stock
1,000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 1470mA 16mOhm 676In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm 190In Stock
400Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.6 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA 254In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 220uF ESR 23mohm 978In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 23 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm 779In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 16mohm 13In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 9mohm 394In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 1500uF 20% 5150mA 10mOhm 234In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA 40In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm 838In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 16 mOhms 6.4 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm 1,262In Stock
3,000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 1,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 776In Stock
3,000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2volts 1200uF ESR 8mohm 957In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1200 uF 20 % 2.5 VDC - 55 C + 105 C 8 mOhms 9.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD 257In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm 1,408In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 270 uF 20 % 2 VDC - 55 C + 85 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON Polymer 473In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON 966In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uf 35volts OS-CON Polymer 597In Stock
1,500Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 47uf 35volts OS-CON Polymer 1,537In Stock
8,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm 798In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 2800mA 30mOhm 32In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 6.9 mm Reel, Cut Tape