Panasonic Industry Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,710
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3,154In Stock
Cut Tape
$1.74
$1.17
$0.931
$0.859
Reel
$0.651
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2,076In Stock
Cut Tape
$3.51
$2.47
$2.05
$1.92
Reel
$1.52
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4,391In Stock
Cut Tape
$2.05
$1.39
$1.12
$1.04
Reel
$0.786
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2.5volt 2,339In Stock
Cut Tape
$2.18
$1.53
$1.32
$1.15
Reel
$0.881
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200 2,460In Stock
$2.01
$1.37
$1.10
$0.998
$0.831
Reel
$0.743
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Temp AEC-Q200 1,790In Stock
$2.35
$1.67
$1.43
$1.26
Reel
$1.00
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 1,820In Stock
$2.42
$1.70
$1.38
$1.26
Reel
$1.11
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Hi Rip AEC-Q200 1,812In Stock
$2.40
$1.69
$1.37
$1.25
Reel
$1.10
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 330 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2,559In Stock
Cut Tape
$3.04
$2.17
$1.75
$1.61
Reel
$1.29
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 4,260In Stock
Cut Tape
$3.40
$2.51
$2.07
$1.66
Reel
$1.66
Min.: 1
Mult.: 1
Max.: 250
: 250
SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1,360In Stock
Cut Tape
$3.04
$2.17
$1.75
$1.61
Reel
$1.29
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82UF 63V ESR=25 1,792In Stock
Cut Tape
$2.91
$2.04
$1.65
$1.51
Reel
$1.21
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 82uF 40mOhms 8x7mm OS-CON 4,057In Stock
Cut Tape
$2.30
$1.62
$1.35
$1.21
$1.03
Reel
$0.929
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 3,339In Stock
Cut Tape
$2.58
$1.77
$1.45
$1.35
$1.13
Reel
$1.12
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm 4,080In Stock
Cut Tape
$2.59
$1.78
$1.46
$1.36
Reel
$1.05
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 25mOhm 5,467In Stock
Cut Tape
$2.95
$2.05
$1.69
$1.58
Reel
$1.23
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 5,153In Stock
Cut Tape
$1.59
$1.05
$0.814
$0.681
$0.636
Reel
$0.585
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 3,303In Stock
Cut Tape
$1.74
$1.13
$0.889
$0.722
$0.674
Reel
$0.639
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 4.0volt 4,390In Stock
Cut Tape
$2.32
$1.64
$1.40
$1.23
Reel
$0.941
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 270 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD 10000h AEC-Q200 6,150In Stock
$1.97
$1.35
$1.08
$0.98
Reel
$0.778
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 270uF 20% LG/Hi Rip AEC-Q200 3,705In Stock
$2.13
$1.45
$1.15
$1.05
$0.875
Reel
$0.783
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 1,582In Stock
Cut Tape
$3.04
$2.17
$1.75
$1.61
Reel
$1.29
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3,231In Stock
Cut Tape
$5.94
$4.34
$3.70
$3.50
Reel
$2.88
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 82uF 20% 25mOhm 930mA 18In Stock
1,600On Order
Cut Tape
$3.25
$2.17
$1.69
$1.29
Reel
$1.20
Min.: 1
Mult.: 1
: 400
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 5,737In Stock
$2.38
$1.68
$1.45
$1.27
Min.: 1
Mult.: 1
Max.: 200
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Bulk