TDK Aluminium Organic Polymer Capacitors

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 150 uF 63 V 10x16.5 SMD 791In Stock
Cut Tape
$2.87
$1.95
$1.56
$1.30
Reel
$1.08
Min.: 1
Mult.: 1
: 1,250
150 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 63 V 10x16.8 SMD High Vibration 1,250In Stock
Cut Tape
$3.11
$2.11
$1.67
$1.37
Reel
$1.37
$1.26
Min.: 1
Mult.: 1
: 250
150 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.5 SMD 723In Stock
Cut Tape
$3.06
$2.09
$1.67
$1.39
Reel
$1.17
Min.: 1
Mult.: 1
: 1,250
180 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration 659In Stock
Cut Tape
$2.95
$2.14
$1.75
$1.45
Reel
$1.23
Min.: 1
Mult.: 1
: 1,250
180 uF 63 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200) 5,653In Stock
9,000Expected 25/01/2027
Cut Tape
$2.31
$1.57
$1.27
$1.14
Reel
$0.954
$0.862
Min.: 1
Mult.: 1
: 500
100 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 4 A + 140 C 10.2 mm 10 mm (0.394 in) B40910 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 2,174In Stock
Cut Tape
$2.58
$1.75
$1.41
$1.11
Reel
$0.927
Min.: 1
Mult.: 1
: 2,000
120 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 4.6 A + 140 C 12.5 mm 10 mm (0.394 in) B40910 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 8,212In Stock
Cut Tape
$2.16
$1.46
$1.20
$1.07
Reel
$0.896
$0.821
Min.: 1
Mult.: 1
: 500
82 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 4 A + 140 C 10.2 mm 10 mm (0.394 in) B40910 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) 2,000In Stock
Cut Tape
$2.40
$1.64
$1.35
$1.07
Reel
$1.00
Min.: 1
Mult.: 1
: 400
B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD 18,157In Stock
Cut Tape
$1.97
$1.36
$1.13
$1.02
Reel
$0.859
$0.804
Min.: 1
Mult.: 1
: 500
56 uF 80 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Electrolytic Capacitors 10000 Hours 20 % 33 mOhms 1.7 A - 40 C + 105 C 10.2 mm 10 mm (0.394 in) B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x12.5 SMD 4,180In Stock
Cut Tape
$2.32
$1.56
$1.24
$0.994
Reel
$0.929
$0.872
Min.: 1
Mult.: 1
: 400
68 uF 80 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Electrolytic Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 40 C + 105 C 12.5 mm 10 mm (0.394 in) B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 3,409In Stock
Cut Tape
$2.16
$1.44
$1.14
$0.949
Reel
$0.848
$0.794
Min.: 1
Mult.: 1
: 400
330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3.2 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 2,468In Stock
Cut Tape
$2.29
$1.58
$1.32
$1.18
Reel
$0.995
$0.918
Min.: 1
Mult.: 1
: 500
470 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 7,811In Stock
Cut Tape
$1.91
$1.25
$0.965
$0.878
Reel
$0.727
$0.655
Min.: 1
Mult.: 1
: 500
330 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 4,003In Stock
Cut Tape
$2.63
$1.77
$1.46
$1.15
Reel
$1.02
$0.93
Min.: 1
Mult.: 1
: 400
120 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 40 C + 135 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 2,715In Stock
Cut Tape
$2.05
$1.37
$1.08
$0.978
Reel
$0.818
$0.74
Min.: 1
Mult.: 1
: 500
82 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 40 C + 135 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) 315In Stock
3,000Expected 14/12/2026
Cut Tape
$1.78
$1.23
$1.04
$0.915
Reel
$0.615
Min.: 1
Mult.: 1
: 3,000
270 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 599In Stock
Cut Tape
$2.22
$1.49
$1.19
$0.992
Reel
$0.887
$0.831
Min.: 1
Mult.: 1
: 400
360 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3.2 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 33In Stock
6,000On Order
Cut Tape
$2.32
$1.57
$1.21
$1.10
Reel
$0.92
$0.835
Min.: 1
Mult.: 1
: 500
82 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 1,533In Stock
Cut Tape
$2.26
$1.51
$1.20
$1.10
Reel
$0.915
$0.83
Min.: 1
Mult.: 1
: 500
330 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 717In Stock
7,200On Order
Cut Tape
$2.09
$1.46
$1.25
$1.09
Reel
$0.941
Min.: 1
Mult.: 1
: 400
100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 40 C + 135 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration 12In Stock
1,500Expected 30/11/2026
Cut Tape
$3.60
$2.51
$2.04
$1.61
Reel
$1.61
$1.45
Min.: 1
Mult.: 1
: 250
1000 uF 25 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Electrolytic Capacitors 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200)
14,000Expected 19/03/2027
Cut Tape
$3.54
$2.44
$1.95
$1.63
Reel
$1.63
$1.47
Min.: 1
Mult.: 1
: 250
130 uF 80 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 530uF 63V
3,000On Order
$12.92
$9.56
$8.27
$7.24
Min.: 1
Mult.: 1
530 uF 63 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.5 mOhms 35 A 16 mm B40740 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 700uF 63V
3,000On Order
$13.36
$10.29
$9.48
$8.80
Min.: 1
Mult.: 1
700 uF 63 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 4000 Hours - 20 %, + 20 % 3.9 mOhms 38.5 A 18 mm B40740 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 720uF 63V
3,000Expected 09/11/2026
$13.99
$10.61
$9.44
$8.90
Min.: 1
Mult.: 1
720 uF 63 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 4000 Hours - 20 %, + 20 % 3.9 mOhms 38.5 A 16 mm B40740 AEC-Q200 Bulk