TDK Aluminium Organic Polymer Capacitors

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x16.5 SMD (AEC-Q200)
1,500Expected 22/03/2027
Cut Tape
$2.68
$1.91
$1.65
$1.45
Reel
$1.45
$1.28
Min.: 1
Mult.: 1
: 250
680 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Can B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 05/04/2027
Cut Tape
$2.92
$2.12
$1.84
$1.62
Reel
$1.62
$1.42
Min.: 1
Mult.: 1
: 250
750 uF 25 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x16.5 SMD (AEC-Q200)
1,500Expected 22/03/2027
Cut Tape
$2.69
$1.91
$1.65
$1.45
Reel
$1.45
$1.28
Min.: 1
Mult.: 1
: 250
470 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Can B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 05/04/2027
Cut Tape
$2.84
$2.02
$1.74
$1.53
Reel
$1.53
$1.35
Min.: 1
Mult.: 1
: 250
470 uF 35 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 520 uF 35 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 05/04/2027
Cut Tape
$2.94
$2.13
$1.84
$1.63
Reel
$1.63
$1.42
Min.: 1
Mult.: 1
: 250
520 uF 35 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 10 mOhms 5.8 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V
1,500Expected 11/01/2027
Cut Tape
$3.56
$2.50
$2.08
$1.79
Reel
$1.79
Min.: 1
Mult.: 1
: 250
180 uF 63 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 5.5 A - 55 C + 150 C 10 mm Vibration-Proof Can Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 120uF 63V
3,000Expected 14/01/2027
Cut Tape
$2.23
$1.57
$1.35
$1.18
Reel
$0.931
Min.: 1
Mult.: 1
: 3,000
120 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms 4 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 160uF 63V
2,400Expected 14/01/2027
Cut Tape
$2.70
$1.86
$1.49
$1.18
Reel
$0.978
Min.: 1
Mult.: 1
: 2,400
160 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.017 Ohms 4.6 A - 55 C + 150 C 10 mm Vibration-Proof Can B40910 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 220uF 63V
1,500Expected 25/01/2027
Cut Tape
$3.39
$2.37
$1.90
$1.59
Reel
$1.59
Min.: 1
Mult.: 1
: 250
220 uF 63 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 5.5 A - 55 C + 150 C 10 mm Can Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 820 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200)
1,500Expected 05/04/2027
Cut Tape
$2.91
$2.07
$1.79
$1.57
Reel
$1.57
$1.39
Min.: 1
Mult.: 1
: 250
820 uF 25 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 4.2 A + 125 C 10 mm Vibration-Proof Can B40920 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200)
3,000Expected 05/04/2027
Cut Tape
$2.08
$1.47
$1.26
$1.11
Reel
$0.939
$0.868
Min.: 1
Mult.: 1
: 500
330 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A + 125 C 10 mm Vibration-Proof Can B40920 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200)
2,400Expected 12/11/2026
Cut Tape
$2.39
$1.77
$1.61
$1.37
Reel
$1.23
Min.: 1
Mult.: 1
: 400
B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200)
2,400Expected 19/04/2027
Cut Tape
$2.39
$1.68
$1.44
$1.26
Reel
$1.09
Min.: 1
Mult.: 1
: 400
390 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3.2 A + 125 C 10 mm Vibration-Proof Can B40920 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x16.5 SMD (AEC-Q200)
2,400Expected 13/11/2026
Cut Tape
$2.48
$1.75
$1.63
$1.45
Reel
$1.22
Min.: 1
Mult.: 1
: 400
B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 620 uF 35 V 10x16.5 SMD (AEC-Q200)
1,500Expected 22/03/2027
Cut Tape
$2.92
$2.08
$1.79
$1.58
Reel
$1.58
$1.39
Min.: 1
Mult.: 1
: 250
620 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 4.2 A + 125 C 10 mm Can B40920 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 1100 uF 25 V 10x16.5 SMD (AEC-Q200)
1,500Expected 22/03/2027
Cut Tape
$3.45
$2.45
$1.96
$1.51
Reel
$1.51
$1.42
Min.: 1
Mult.: 1
: 250
1100 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 4.2 A + 125 C 10 mm Can B40921 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200)
3,000Expected 12/02/2027
Cut Tape
$2.39
$1.76
$1.61
$1.34
Reel
$1.13
$1.08
Min.: 1
Mult.: 1
: 500
B40921 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 580 uF 25 V 10x10.2 SMD (AEC-Q200)
3,000Expected 19/04/2027
Cut Tape
$2.32
$1.59
$1.28
$1.17
Reel
$0.903
$0.857
Min.: 1
Mult.: 1
: 500
580 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A + 125 C 10 mm Can B40921 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x12.5 SMD (AEC-Q200)
2,400Expected 19/04/2027
Cut Tape
$2.98
$2.22
$2.03
$1.78
Reel
$1.50
Min.: 1
Mult.: 1
: 400
750 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3.2 A + 125 C 10 mm Can B40921 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 750 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200)
2,400Expected 12/11/2026
Cut Tape
$2.89
$2.20
$2.10
$1.75
Reel
$1.48
Min.: 1
Mult.: 1
: 400
B40921 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD (AEC-Q200)
2,993Expected 22/04/2027
Cut Tape
$2.18
$1.54
$1.26
$1.15
Reel
$0.956
$0.868
Min.: 1
Mult.: 1
: 500
390 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40921 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200)
3,000Expected 22/02/2027
Cut Tape
$2.39
$1.77
$1.62
$1.35
Reel
$1.13
$1.08
Min.: 1
Mult.: 1
: 500
B40921 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 410 uF 35 V 10x10.2 SMD (AEC-Q200)
3,000Expected 12/07/2027
Cut Tape
$2.48
$1.64
$1.29
$1.18
Reel
$0.915
$0.869
Min.: 1
Mult.: 1
: 500
410 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A + 125 C 10 mm Can B40921 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200)
2,400Expected 19/04/2027
Cut Tape
$2.64
$1.87
$1.61
$1.41
Reel
$1.24
Min.: 1
Mult.: 1
: 400
470 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3.2 A + 125 C 10 mm Vibration-Proof Can B40921 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 750 uF 35 V 10x16.5 SMD (AEC-Q200)
1,500Expected 22/03/2027
Cut Tape
$3.42
$2.43
$1.94
$1.50
Reel
$1.50
$1.41
Min.: 1
Mult.: 1
: 250
750 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 4.2 A + 125 C 10 mm Can B40921 - SMD Hybrid Reel, Cut Tape