Vishay / Sprague Tantalum Capacitors - Polymer

Results: 993
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100mohms 380In Stock
Min.: 1
Mult.: 1
Reel: 400
No
15 uF 63 VDC 94.5 uA T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms 2In Stock
Min.: 1
Mult.: 1
Reel: 400
No
150 uF 30 VDC 450 uA T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 940uF 20% 16V 13mOhms 5In Stock
Min.: 1
Mult.: 1
No
940 uF 16 VDC SMD/SMT 20 % 3117 13 mOhms 1.5 mA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 35V 28mOhms 20In Stock
Min.: 1
Mult.: 1
No
95 uF 35 VDC SMD/SMT 20 % 3117 28 mOhms 332.5 uA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 2-Stack 95uF 20% 50V 50mOhms 13In Stock
Min.: 1
Mult.: 1
No
95 uF 50 VDC SMD/SMT 20 % 3117 50 mOhms 475 uA 8.9 mm - 55 C + 125 C 8044 E2 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 140uF 20% 35V 18mOhms 10In Stock
Min.: 1
Mult.: 1
No
140 uF 35 VDC SMD/SMT 20 % 3117 18 mOhms 490 uA 13.3 mm - 55 C + 125 C 8044 E3 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 140uF 20% 50V 35mOhms 10In Stock
Min.: 1
Mult.: 1
No
140 uF 50 VDC SMD/SMT 20 % 3117 35 mOhms 700 uA 13.3 mm - 55 C + 125 C 8044 E3 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms 10In Stock
Min.: 1
Mult.: 1
No
190 uF 35 VDC SMD/SMT 20 % 3135 14 mOhms 665 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 20% 63V 25mOhms 10In Stock
36Expected 02/03/2026
Min.: 1
Mult.: 1
No
90 uF 63 VDC SMD/SMT 20 % 3135 25 mOhms 567 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 2.5volts 20% D Case 8 Max.ESR 364In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 8 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 75V Case EE 5In Stock
400Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 400
No
22 uF 75 VDC 165 uA T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 7 Max. ESR
45,890On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 300mohms maxESR
159,501On Order
Min.: 1
Mult.: 1
Reel: 4,000

22 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 50V Case EL 55 Max. ESR
4,040On Order
Min.: 1
Mult.: 1
Reel: 400

47 uF 50 VDC SMD/SMT 20 % 2917 55 mOhms 235 uA 4.3 mm - 55 C + 125 C 7343 EL Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T52477M016M12T0055
2,200On Order
Min.: 1
Mult.: 1

470 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 752 uA 2 mm - 55 C + 105 C 7360 M1 Case T52
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR
12,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% B Case 25 Max. ESR
7,750Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 2.5 VDC SMD/SMT 20 % 1411 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20%
6,670On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR
17,799Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

10 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 6.3 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR
35,200On Order
Min.: 1
Mult.: 1
Reel: 3,000

4.7 uF 10 VDC SMD/SMT 20 % 0805 200 mOhms 4.7 uA 1.2 mm - 55 C + 105 C 2012 P Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% 100mohms maxESR
4,400On Order
Min.: 1
Mult.: 1
Reel: 400

22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 75volts 20% 100 maxESR
794On Order
Min.: 1
Mult.: 1
Reel: 400

22 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 165 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms
400Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 200
No
150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms
1,110Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 400
No
150 uF 35 VDC SMD/SMT 20 % 50 mOhms 525 uA 4.3 mm - 55 C + 125 C T54 Reel, Cut Tape, MouseReel
Vishay / Sprague T54EE157M035ESS100
Vishay / Sprague Tantalum Capacitors - Polymer
400Expected 23/11/2026
Min.: 1
Mult.: 1