Vishay / Sprague Tantalum Capacitors - Polymer

Results: 992
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150 369In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70 442In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V Case EL 20 Max. ESR 404In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 16 VDC SMD/SMT 20 % 2917 20 mOhms 752 uA 4.3 mm - 55 C + 125 C 7343 EL Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms 1,615In Stock
Min.: 1
Mult.: 1
Reel: 400
No
22 uF 63 VDC 138.6 uA T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 50V 17mOhms 242In Stock
Min.: 1
Mult.: 1
No
280 uF 50 VDC SMD/SMT 20 % 3135 17 mOhms 1.41 mA 13.3 mm - 55 C + 125 C 8089 E6 Case T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 2,055In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 2,172In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 55mohms maxESR 798In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 528 uA 1.3 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms 780In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 30 VDC 450 uA T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63V ESR-100mOhm Size EE 252In Stock
400Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 400

22 uF 63 VDC 138.6 uA T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 7volts 20% A Case 70 Max.ESR 4,266In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 7 VDC SMD/SMT 20 % 1206 70 mOhms 70 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 70 Max. ESR 15,696In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 100 Max. ESR 5,409In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 16 VDC SMD/SMT 20 % 1411 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 35 Max. ESR 7,040In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 35 Max. ESR 23,597In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR 12,802In Stock
4,000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 70 Max. ESR 17,745In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 25 Max. ESR 5,099In Stock
Min.: 1
Mult.: 1
Reel: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20volts 20% D Case 55 Max.ESR 5,242In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR 11,958In Stock
Min.: 1
Mult.: 1
Reel: 4,000

4.7 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 3 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 25V ESR-60mOhm Size D 450In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC 250 uA T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% 100mohms maxESR 2,225In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 55 uA 2 mm - 55 C + 105 C 3528 M0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% 90mohms maxESR 3,110In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 75.2 uA 2 mm - 55 C + 105 C 3528 BB Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 300mohms maxESR 27,586In Stock
4,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

10 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 6.3 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR 31,434In Stock
24,000Expected 28/12/2026
Min.: 1
Mult.: 1
Reel: 4,000

22 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 13.9 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel