0.68 uF Tantalum Capacitors - Polymer

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm 802In Stock
2,000Expected 19/03/2027
Min.: 1
Mult.: 1
: 2,000

0.68 uF 50 VDC SMD/SMT 20 % 1210 400 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm 1,689In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

0.68 uF 63 VDC SMD/SMT 20 % 1210 300 mOhms 4.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm Black Re Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,000

0.68 uF 50 VDC 3.4 uA TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm Black Re Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,000

0.68 uF 63 VDC 4.3 uA TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

0.68 uF 50 VDC SMD/SMT 20 % 1210 400 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

0.68 uF 63 VDC SMD/SMT 20 % 1210 300 mOhms 4.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KEMET Tantalum Capacitors - Polymer 50V 0.68uF 1311 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

0.68 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 0.68uF 1311 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

0.68 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 4.3 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel