10 uF Bulk Aluminium Organic Polymer Capacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms 9,233In Stock
Min.: 1
Mult.: 1

10 uF 80 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 75 mOhms 952 mA - 55 C + 125 C 8 mm Can A759 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% 5,804In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 25volts 10uF AEC-Q200 1,724In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms 15,391In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.658 A - 55 C + 125 C 6.3 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 160Vol 10uF RAD 2KHr ESR=110 mOhms 3,419In Stock
Min.: 1
Mult.: 1

10 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 110 mOhms 1.35 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 2,394In Stock
9,000Expected 06/10/2026
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 70 mOhms 750 mA - 55 C + 105 C 5 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 10uF RAD 2KHr ESR=105 mOhms 3,317In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 105 mOhms 380 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms 3,343In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 90 mOhms 340 mA - 55 C + 125 C 5 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms 2,168In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can A766 Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 10uF 20% 4,661In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can RNU Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 6.3 x 5.8 AEC-Q200 33In Stock
5,000On Order
Min.: 1
Mult.: 1

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% 6.3 x 5.8 AEC-Q200 3,549In Stock
11,000Expected 03/05/2027
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% 6.3 x 7.7 AEC-Q200 19In Stock
900Expected 10/12/2026
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% AEC-Q200 64In Stock
600Expected 02/10/2026
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 65 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 5 x 5.8 AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 12 mOhms 500 mA - 55 C + 125 C 5 mm Can HXC AEC-Q200 Bulk