100 uF 7343 Tantalum Capacitors - Polymer

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 526In Stock
Min.: 1
Mult.: 1
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms AEC-Q200 437In Stock
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 54In Stock
14,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=25mOhms AEC-Q200 432In Stock
1,000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1,000

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA 17In Stock
Min.: 1
Mult.: 1
: 2,500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% D Case 16V 457In Stock
500Expected 10/01/2028
Min.: 1
Mult.: 1
: 500
No
100 uF SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms 787In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=18mOhms 359In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms 673In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms 289In Stock
Min.: 1
Mult.: 1
: 1,000
No
100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 7In Stock
3,400On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 65In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=40Ohms Blk Resin 426In Stock
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.9 mm + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm
26,960On Order
Min.: 1
Mult.: 1
Max.: 1,600
: 400

100 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR
21,907On Order
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms
66,291On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
52,273On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm
46,204On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms 1In Stock
2,100Expected 26/08/2027
Min.: 1
Mult.: 1
Max.: 400
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm
2,907On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm
1,499Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 250 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi
2,499Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 250 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 18m POSCAP
5,895Expected 07/06/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 63 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm
3,000Expected 26/04/2027
Min.: 1
Mult.: 1
: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 18mohm
11,940On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel