100 uF D Case Tantalum Capacitors - Polymer

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 16V Case D ESR-50mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 16V Case D ESR-50mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 16V Case D ESR-50mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 250 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 250 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 250 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 250 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 25V Case D ESR-60mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 250 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,500

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=55mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T545 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=143mOhm AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=40Ohms cross to TCQD107M010R0040E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

100 uF 10 VDC SMD/SMT 20 % 2917 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
No
100 uF 10 VDC SMD/SMT 20 % 2917 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 18 Max. ESR Non-Stocked Lead-Time 50 Weeks

100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 10% Sgl Lot Date Code Non-Stocked
Min.: 1
Mult.: 1
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=55mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2917 55 mOhms 100 uA - 55 C + 125 C 7343 D Case T540 HRA Reel