120 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 2,082In Stock
2,700Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms 13,460In Stock
10,000Expected 14/05/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 34 mOhms 5.7 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON TH type 442In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 1,469In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 469In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 120 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA 366In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 3In Stock
4,000Expected 16/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 40 C + 135 C 22 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 120uF 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10.2 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 63V 120uF 450In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.3 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 489In Stock
500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 20 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibe Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 20 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 120uF 20% AEC-Q200 1,821In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 6,173In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 1,996In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 50 VDC 25 mOhms 10 mm (0.394 in) Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 120uF 1.8A 840uA Life5000Hrs ESR=50mOhms 20% +105C Can 1,242In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 0.05 Ohms 9.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm 649In Stock
1,000Expected 19/07/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 27mohm 1,449In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 22mohm 220In Stock
1,000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 120uf 8.3x6.9mn 180In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1,304In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 1390mA 18mOhm 354In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm 48In Stock
3,000Expected 23/08/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 21 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uF 6.3volt 96In Stock
7,000Expected 01/03/2027
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uF 50volts Anti-Vibe AEC-Q200 5In Stock
1,000Expected 18/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 480In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape