120 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% Anti-V Type AEC-Q200 195In Stock
800Expected 24/12/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1,138In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 120UF 50V ESR=23 748In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 8In Stock
8,000On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h AEC-Q200 48In Stock
1,000Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 120uF 20% ESR=30mOhms 436In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=12 mOhms 138In Stock
2,000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms 680In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms 12,348In Stock
Min.: 1
Mult.: 1
Max.: 4,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms 4,660In Stock
Min.: 1
Mult.: 1
Max.: 2,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200 8,705In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 34 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms
2,055Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF SMD 2KHr ESR=24 mOhms AECQ200 619In Stock
2,400Expected 23/02/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 2,204In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 Antivibration 6In Stock
3,600On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 85In Stock
8,500On Order
Min.: 1
Mult.: 1
Max.: 500

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 11.5 mm (0.453 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 327In Stock
6,000Expected 10/09/2026
Min.: 1
Mult.: 1

Radial 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 6In Stock
1,400On Order
Min.: 1
Mult.: 1

Radial 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 1,361In Stock
3,500On Order
Min.: 1
Mult.: 1
: 500

Radial 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 13 mm (0.512 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 120uF 20mOhms SMD 10x13mm 401In Stock
400Expected 10/06/2027
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 13 mm (0.512 in) Bulk
KEMET Tantalum Capacitors - Polymer 50volts 120uF 10% 6In Stock
40On Order
Min.: 1
Mult.: 1
Max.: 40
No
Axial 120 uF 10 % 50 VDC - 55 C + 105 C 90 mOhms 16.51 mm Tray
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 671In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 Anti-Vibe 985In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 380In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 390In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape