150 uF 7343 Tantalum Capacitors - Polymer

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 150uF 2912 20% E SR=50mOhms 75In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms 205In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms 43In Stock
500Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms 10In Stock
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 5In Stock
11,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 440In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 761In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=25mOhms AEC-Q200 285In Stock
Min.: 1
Mult.: 1
: 500

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 449In Stock
500Expected 04/03/2027
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T59EE157M030C0050
Vishay Tantalum Capacitors - Polymer T59157M030EE2T0050 300In Stock
Min.: 1
Mult.: 1
150 uF 30 VDC SMD/SMT 20 % 2917 50 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 38In Stock
Min.: 1
Mult.: 1
: 2,500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TV AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms 546In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25 398In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms 16In Stock
500Expected 14/01/2027
Min.: 1
Mult.: 1
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 15 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=25mOhms 213In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 548In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Semiconductors Tantalum Capacitors - Polymer T55D157M016C0010 300In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC SMD/SMT 20 % 2815 10 mOhms 2.8 mm - 55 C + 125 C 7343 D Case T55
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=25mOhm 82In Stock
Min.: 1
Mult.: 1
: 1,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 28 uA 1.9 mm - 55 C + 105 C 7343 V Case T522 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm
11,990On Order
Min.: 1
Mult.: 1
: 3,000

150 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms
8,395On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms
10,988On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

150 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 375 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms
11,742On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm
1,463Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm
3,000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms
1,956Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel