180 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,417In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=15 mOhms 2,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uf 35volts OS-CON Polymer 4,245In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 180uF 20%Tol 6.3V 4,233In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF SMD 2KHr ESR=16 mOhms 11,134In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 7.5 mm (0.295 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms 21,511In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 180uF 2.95A 1.8mA Life5000Hrs ESR=26mOhms 20% +105C Can 1,514In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 105 C 0.026 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 180uF 20% ESR=15mOhms 369In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 2.6A 576uA Life2000Hrs ESR=54mOhms 20% +105C Can 895In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 0.054 Ohms 6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 1,424In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 125 C 29 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 2,776In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 50 VDC - 40 C + 125 C 18 mOhms 11 mm (0.433 in) AEC-Q200
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can 2,772In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 9.5 mm 8.3 mm (0.327 in) 9.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 3200mA 25mOhm 1,614In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200 1,989In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

Radial 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 180uF ESR 15mohm 2,648In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=28 mOhms 1,861In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 5,148In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7 855In Stock
Min.: 1
Mult.: 1
: 10,800

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 180uF 105C AEC-Q200 3,628In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 4VDC 9mOhm SP Polymer 1,813In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 180 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 50V 20% tol POLYMER 1,928In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16volts 180uF AEC-Q200 20In Stock
500Expected 08/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration 4,800In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 180UF 50V ESR=19 259In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 20V 180uF 20% Tol. 1,883In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel