220 uF 2917 Tantalum Capacitors - Polymer

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% Z Case 25 Max.ESR 800In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=25mOhm 570In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 40 Max. ESR 785In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 5In Stock
200Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
220 uF 16 VDC SMD/SMT 10 % 2917 35 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1,063In Stock
Min.: 1
Mult.: 1
: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TH Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms 1,231In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms Harsh Env 2,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 V Coded T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

220 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 V Coded T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms 21,004In Stock
46,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 16,544In Stock
1,500Expected 11/06/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 40mohm 1,525In Stock
Min.: 1
Mult.: 1
: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=40mOhms 1,573In Stock
1,000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 400
: 100
No
220 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 352 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm 1,621In Stock
2,000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm Black Resi 2,925In Stock
3,000Expected 22/04/2027
Min.: 1
Mult.: 1
: 1,000

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3,287In Stock
Min.: 1
Mult.: 1
: 2,500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm 4,345In Stock
7,500Expected 26/04/2027
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 25mohm 5,823In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm 4,692In Stock
Min.: 1
Mult.: 1
: 3,000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 18m POSCAP 1,063In Stock
Min.: 1
Mult.: 1
: 3,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 25V Case M1 825In Stock
1,000Expected 12/07/2027
Min.: 1
Mult.: 1
: 1,000

220 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 550 uA 1.5 mm - 55 C + 105 C 7343 M1 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms 4,010In Stock
1,500On Order
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms 3,276In Stock
6,000Expected 14/06/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms 1,502In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms 1,614In Stock
8,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms 12,518In Stock
19,000Expected 18/01/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel