2200 uF Aluminium Organic Polymer Capacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 5.8A 2.772mA Life2000Hrs ESR=13mOhms 20% +105C Can 225In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.013 Ohms 5.8 A - 55 C + 105 C 10 mm Can APV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF RAD 2KHr ESR=13 mOhms 1,763In Stock
2,500Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 500

2200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.5 A - 55 C + 125 C 10 mm Can A759 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4,284In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4,114In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2.772mA Life5000Hrs ESR=11mOhms 20% +105C Can 7,007In Stock
Min.: 1
Mult.: 1
: 950

2200 uF 6.3 VDC Radial 14 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 5.1 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm 377In Stock
Min.: 1
Mult.: 1

2200 uF 35 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm 315In Stock
Min.: 1
Mult.: 1

2200 uF 35 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm 480In Stock
Min.: 1
Mult.: 1

2200 uF 35 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 16Vo 2200uF RAD 2KHr ESR=10 mOhms 5,189In Stock
Min.: 1
Mult.: 1
Max.: 500

2200 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 7 A - 55 C + 105 C 10 mm Can A750 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 5.6A 2.772mA Life2000Hrs ESR=15mOhms 20% +105C Can 578In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.015 Ohms 5.6 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 2200uF RAD 2KHr ESR=7 mOhms 2,240In Stock
Min.: 1
Mult.: 1

2200 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can A750 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% at 120Hz AEC-Q200 1,600In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 2.5 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 5.22 A - 55 C + 105 C 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 714In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 145In Stock
4,800On Order
Min.: 1
Mult.: 1
: 400

2200 uF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 2200uf 20% chip type, polymer, long life. 3In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 16V 2200uF 20% Tol. 963In Stock
4,000Expected 17/11/2026
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm
1,290Expected 08/02/2027
Min.: 1
Mult.: 1

2200 uF 35 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA223 Tray
Vishay / BC Components Aluminium Organic Polymer Capacitors 2200uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 400
: 400

2200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms - 55 C + 105 C Can 180 CPS Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 2200uF 5.4A 1.76mA Life5000Hrs ESR=13mOhms 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 400

2200 uF 4 VDC SMD/SMT 12.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.013 Ohms 5.4 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2200uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 600

2200 uF 2.5 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.01 Ohms 5.5 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% 125C 2K Hours Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

2200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.5 A - 55 C + 125 C 10 mm Can A759 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

2200 uF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

2200 uF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

2200 uF 25 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 4.5 mOhms 28 A 16 mm B40720 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

2200 uF 25 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 4.5 mOhms 28 A 16 mm B40720 AEC-Q200 Bulk