2400 uF Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 2400uF 20% N/SQ 5000 hrs 351In Stock
Min.: 1
Mult.: 1
: 800

2400 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 2400uF 20% N/SQ 2000 hrs
1,592On Order
Min.: 1
Mult.: 1
: 800

2400 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Reel, Cut Tape