270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2,058In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) 3,030In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 2,538In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50Vol 270uF RAD 2KHr ESR=18 mOhms 11,308In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 50 VDC - 55 C + 105 C 18 mOhms 14 mm (0.551 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 1,554In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 270UF 35V ESR=16 1,427In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2,296In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 4.0volt 4,899In Stock
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% LG/Hi Rip AEC-Q200 3,704In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

Radial 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 2.6A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can 257In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 0.027 Ohms 11.5 mm 8.3 mm (0.327 in) 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 3.2A 1.89mA Life5000Hrs ESR=40mOhms 20% +105C Can 70In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2.7A 864uA Life2000Hrs ESR=22mOhms 20% +105C Can 468In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 270uF 20% ESR=20mOhms 661In Stock
Min.: 1
Mult.: 1
: 600

Radial 270 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms 19In Stock
5,000Expected 04/08/2026
Min.: 1
Mult.: 1
Max.: 1,000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 11.5 mm (0.453 in) Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 270uF 20% ESR=10mOhms 785In Stock
Min.: 1
Mult.: 1
: 800

Radial 270 uF 20 % 16 VDC - 55 C + 125 C 10 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 270uF 20% ESR=20mOhms 3,126In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270UF 35V ESR=20 1,479In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 2KHr ESR=16 mOhms 4,997In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 2.5volt 2,340In Stock
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 1,869In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 270uF 2VDC 9mOhm SP Polymer 3,500In Stock
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 270 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 4.0volt 4,890In Stock
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 270uf 20% chip type, polymer, high temp. 4,032In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 135 C 19 mOhms 12 mm (0.472 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 1,031In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 17 mOhms 12.5 mm (0.492 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 3,614In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape