33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 20V 33uF 20% 900mA 3,311In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% 7343-20 -55C / 105C ESR=100mOhms 2,815In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 35 VDC 100 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 5,965In Stock
3,800Expected 18/11/2026
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 2,343In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 76 mOhms 10 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 33uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 1,045In Stock
20,000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2,000

Radial 33 uF 20 % 35 VDC - 55 C + 105 C 0.055 Ohms 9 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 33uF 500uA Life5000Hrs ESR=44mOhms 20% +105C Can 1,312In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 33 uF 20 % 50 VDC - 55 C + 105 C 0.044 Ohms 7 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 33uF 600uA Life5000Hrs ESR=38mOhms 20% +105C Can 329In Stock
Min.: 1
Mult.: 1
: 600

Radial 33 uF 20 % 100 VDC - 55 C + 105 C 0.038 Ohms 14 mm Ammo Pack
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 1,560In Stock
6,000Expected 19/07/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 33uF 20% THT Radial -55/+125C 496In Stock
Min.: 1
Mult.: 1
: 600

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 33uF 20% SMT V-Chip -55/+105C 1,022In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 5.3 mm (0.209 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 33uF 20% SMT V-Chip -55/+105C 1,299In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 33uF 20% SMT V-Chip -55/+105C 541In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 33uF 125C ESR=8mOhms AECQ 5x5.8mm 1,951In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 33uF 125C ESR=4mOhms AECQ 6.3x7.7mm 2,304In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 33uF 125C ESR=4mOhms AECQ 8x10mm 757In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 5,931In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON 1,673In Stock
2,800On Order
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 4,552In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 63volt AEC-Q200 2,780In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 63volt AEC-Q200 10,850In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1,360In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 70 Max. ESR 10,389In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=18 mOhms 3,028In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 3,885In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 33uF SMD 2KHr ESR=42 mOhms 2,335In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 42 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel