390 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 4,270In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17 mOhms 6,332In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 125 C 17 mOhms 12.2 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 390uF 20% AEC-Q200 1,497In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 10 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 54In Stock
1,500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 664In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 44In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 390uF 20% ESR=12mOhms 375In Stock
Min.: 1
Mult.: 1
: 800

Radial 390 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 390uF 20% ESR=20mOhms 1,824In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT 390 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF SMD 5KHr ESR=22 mOhms 7,780In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 10V 8,226In Stock
Min.: 1
Mult.: 1

SMD/SMT 390 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 7.7 mm (0.303 in)
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1,006In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 633In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 390uF 2.5 Volts 20% AEC-Q200 986In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 4,896In Stock
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 390uF 10200mA 3mOhm 135C 5500h 3,649In Stock
7,000Expected 10/09/2026
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h 6,995In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 390uF 6300mA 9mOhm 135C 5500h 7,000In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25V 390uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration 4,399In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 3900mA 10mOhm 1,224In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 1,202In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 111In Stock
4,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25V 390uF SMD 150C ESR=20mOhms AEC-Q200 2,885In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 390uF 135C ESR=18mOhms AECQ 10x12.5mm 687In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 18 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 9,097In Stock
29,600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 390uF SMD 2KHr ESR=16 mOhms 4,403In Stock
6,000Expected 29/09/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel