430 uF Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3,921In Stock
Min.: 1
Mult.: 1
: 400

430 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 430uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

430 uF 80 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4 mOhms 18 A - 55 C + 105 C 16 mm B40750 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 430uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

430 uF 80 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4 mOhms 18 A - 55 C + 105 C 16 mm B40750 Bulk