47 uF 0805 Tantalum Capacitors - Polymer

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=200mohms 41,514In Stock
27,000Expected 16/02/2027
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR 9,114In Stock
9,000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3,000

47 uF 8.2 VDC SMD/SMT 20 % 0805 500 mOhms 38.5 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 9,372In Stock
Min.: 1
Mult.: 1
: 4,000

47 uF 6.3 VDC SMD/SMT 20 % 0805 300 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR 5,373In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 8.2 VDC SMD/SMT 20 % 0805 300 mOhms 38.5 uA 0.5 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 0805 20% ESR=150mOhms 6,363In Stock
9,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR 294In Stock
20,000On Order
Min.: 1
Mult.: 1
: 4,000

47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=0.15 mOhms
18,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA - 55 C + 105 C 2012 PL Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms
6,000On Order
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 0805 150 mOhms 29.6 uA 0.9 mm - 40 C + 105 C 2012 PS Case TCSO Reel, Cut Tape, MouseReel
Samsung Electro-Mechanics TCPCF08476MNAR201T
Samsung Electro-Mechanics Tantalum Capacitors - Polymer 47uF 8V Tantalum Polymer Capacitor Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
47 uF 6.3 VDC SMD/SMT 20 % 0805 200 mOhms 0.9 mm - 55 C + 105 C 2012 N Case TCP Reel