47 uF 2917 Tantalum Capacitors - Polymer

Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5,884In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5,977In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5,950In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5,977In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=90mOhms Hi Energy Hi Humidity 1,935In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

47 uF 35 VDC SMD/SMT 20 % 2917 90 mOhm 164.5 uA 1.9 mm - 55 C + 105 C 7343 T593 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity 1,800In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

47 uF 35 VDC SMD/SMT 20 % 2917 90 mOhm 164.5 uA 1.4 mm - 55 C + 105 C 7343 T593 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 24,510In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 1,616In Stock
2,400On Order
Min.: 1
Mult.: 1
: 1,200

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35V ESR-100mOhm Size E5 3,184In Stock
Min.: 1
Mult.: 1
: 1,200

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms 188In Stock
100Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=40mOhms 5,397In Stock
1,000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

47 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 117.5 uA 2 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-20 -55 /+105C ESR=100mOhms 1,598In Stock
1,000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms 700In Stock
Min.: 1
Mult.: 1
: 1,000
No
47 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 5,029In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 1,021In Stock
1,200Expected 22/03/2027
Min.: 1
Mult.: 1
Max.: 1,600
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 1,951In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm 4,895In Stock
4,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi 1,548In Stock
4,000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% 2,353In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 3,020In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 D15E Case TQC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 55mohms maxESR 1,230In Stock
14,400On Order
Min.: 1
Mult.: 1
: 1,200

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70 220In Stock
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 3,085In Stock
20,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 1,498In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 1,992In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel