540 uF Aluminium Organic Polymer Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF AXI 2KHr ESR=150 mOhms AECQ2 D=16.2mm 1,184In Stock
Min.: 1
Mult.: 1

540 uF 63 VDC Axial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 20 % 150 Ohms 28.8 A - 40 C + 125 C 16.2 mm Can PHA227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Axial ESR=125mOhms AEC-Q2 D=16.2mm 562In Stock
Min.: 1
Mult.: 1

540 uF 63 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % 125 mOhms 38 A - 40 C + 125 C 34.7 mm 16.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Radial Crown ESR=125mOhms D=16.2mm
1,056Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 1,056

540 uF 63 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % 125 mOhms 38 A - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ2 D=16.2mm
1,055Expected 03/12/2026
Min.: 1
Mult.: 1

540 uF 63 VDC Radial 34.7 mm (1.366 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 150 Ohms 33.7 A - 40 C + 125 C 16.2 mm Can PHH227 AEC-Q200 Tray