B40930A5627M000

TDK
871-B40930A5627M000
B40930A5627M000

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
620 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
18 mOhms
+ 145 C
10 mm
Can
B40930 - SMD Hybrid
AEC-Q200
Reel
Cut Tape
Brand: TDK
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Part # Aliases: B40930A5627M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B40930 Hybrid Polymer Aluminum Electrolytic Caps

TDK B40930 Hybrid Polymer Aluminum Electrolytic Capacitors feature a compact, surface-mount design with high ripple current up to +145°C. These miniaturized capacitors offer low equivalent series resistance (ESR), including across the temperature range. The B40930 series is suitable for reflow soldering and provides a long useful life of up to 4000 hours at +135°C. Additional specifications include 25V to 35V DC rated voltage and 330µF to 620µF rated capacitance range with ±20% capacitance tolerance. The modules have a coated aluminum case with a pressure relief vent and a minus pole marking. Typical applications for TDK B40930 Hybrid Polymer Aluminum Electrolytic Capacitors include automotive electronics and industrial electronics.

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

In Stock: 3,990

Stock:
3,990 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$2.00 $20.00
$1.68 $84.00
$1.35 $135.00
Full Reel (Order in multiples of 400)
$1.25 $500.00
$1.06 $5,088.00
$1.01 $10,100.00