680 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 502
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 680uF ESR 25mohm 18In Stock
500Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 680uF 10m POSCAP 8In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 680uF 25m POSCAP 86In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm 18In Stock
2,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 680uF 20% L/S=5mm AEC-Q200 1,001In Stock
Min.: 1
Mult.: 1
: 500

Radial 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 11.7 mm (0.461 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 693In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 15.7 mm (0.618 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200 41In Stock
1,000Expected 31/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 55In Stock
800Expected 21/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Anti-V Type AEC-Q200 158In Stock
2,400On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 60In Stock
4,250Expected 19/10/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 385In Stock
2,500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 64In Stock
1,750On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 135 C 9 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 680uF 20% ESR=12mOhms 121In Stock
Min.: 1
Mult.: 1
: 600

Radial 680 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 680uF 20% ESR=9mOhms 882In Stock
Min.: 1
Mult.: 1
: 800

Radial 680 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 680uF 20% ESR=8mOhms 414In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 680uF 20% ESR=11mOhms 1,271In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 11 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 7 Max. ESR 187In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 15 Max. ESR 2In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 25 Max. ESR 14In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=8 mOhms 1,701In Stock
13,000On Order
Min.: 1
Mult.: 1
Max.: 4,000

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=15 mOhms 289In Stock
8,000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1,000

Radial 680 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 11 mm (0.433 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=16 mOhms 3,732In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 680uF RAD 2KHr ESR=7 mOhms 3,666In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=14 mOhms 1,078In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 680uF RAD 2KHr ESR=18 mOhms 882In Stock
7,500On Order
Min.: 1
Mult.: 1
Max.: 1,000

Radial 680 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 16 mm (0.63 in) Bulk