0402 Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer Non-Stocked

100 uF 35 VDC SMD/SMT 20 % 0402 350 uA 5.95 mm - 55 C + 125 C 1212 9 Case TCH
KYOCERA AVX Tantalum Capacitors - Polymer POLYMER HERMSEAL Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
100 uF 35 VDC SMD/SMT 20 % 0402 55 mOhms 350 uA 5.95 mm - 55 C + 125 C 1212 9 Case TCH Waffle