1210 Tantalum Capacitors - Polymer

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm 2,417In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm Black Resi 1,963In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm 1,840In Stock
Min.: 1
Mult.: 1
: 2,000

1 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm 2,323In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 1,113In Stock
Min.: 1
Mult.: 1
: 2,500

10 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 16 uA 1.2 mm - 55 C + 125 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2,082In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1210 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 3,242In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1210 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm 2,284In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms 22In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 6 VDC SMD/SMT 20 % 1210 80 mOhms 28.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm 1,421In Stock
Min.: 1
Mult.: 1
: 2,500

68 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 40.8 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16V 150uF 20% 1800mA 125degreeC 4,830In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

150 uF 16 VDC SMD/SMT 20 % 1210 50 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC 6,909In Stock
2,500Expected 10/08/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

150 uF 15 VDC SMD/SMT 20 % 1210 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 125degreeC 4,917In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

100 uF 20 VDC SMD/SMT 20 % 1210 55 mOhms 200 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC 4,859In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

68 uF 25 VDC SMD/SMT 20 % 1210 70 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC 1,334In Stock
2,500Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

68 uF 25 VDC SMD/SMT 20 % 1210 70 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 TQC Reel, Cut Tape, MouseReel


KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm Black Res 3,408In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 11.8 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR =300mOhm 11,639In Stock
Min.: 1
Mult.: 1
: 2,000

1 uF 63 VDC SMD/SMT 20 % 1210 300 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm 13,411In Stock
18,000Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1210 90 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 33,428In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 32,689In Stock
32,000On Order
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 9,693In Stock
16,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 8,000

10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm 12,480In Stock
22,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm 21,526In Stock
24,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2,000

15 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm 7,811In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=70mOhm Black Resin 2,888In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 16 VDC SMD/SMT 20 % 1210 70 mOhms 35.2 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel