1411 Tantalum Capacitors - Polymer

Results: 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 1uF 3528 20% ESR=200mohms 6,081In Stock
8,000Expected 14/07/2026
Min.: 1
Mult.: 1
: 2,000

1 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms 3,860In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms 4,340In Stock
Min.: 1
Mult.: 1
: 2,000

1.5 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 9.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms 4,487In Stock
Min.: 1
Mult.: 1
: 2,000

2.2 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 11 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 1311 20% ESR=90mOhms 1,652In Stock
2,000Expected 12/01/2027
Min.: 1
Mult.: 1
: 2,000

22 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 44 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 30,837In Stock
Min.: 1
Mult.: 1
: 8,000

22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms 15,350In Stock
12,000Expected 28/01/2027
Min.: 1
Mult.: 1
: 3,000

10 uF 25 VDC SMD/SMT 20 % 1411 60 mOhms 25 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 2,085In Stock
Min.: 1
Mult.: 1
: 3,000

10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.1 mm - 55 C + 125 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=50mOhms 2,126In Stock
9,000Expected 03/11/2026
Min.: 1
Mult.: 1
: 3,000

33 uF 16 VDC SMD/SMT 20 % 1411 50 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 12.5 47uF 20% ESR=90mOhms 2,248In Stock
3,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3,000

47 uF 12.5 VDC SMD/SMT 20 % 1411 90 mOhms 58.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% B Case 100 Max.ESR 3,203In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=100mOhms 927In Stock
2,000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2,000

15 uF 35 VDC SMD/SMT 20 % 1411 100 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 1,616In Stock
Min.: 1
Mult.: 1
: 2,000
No
100 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR =300mOhm 477In Stock
Min.: 1
Mult.: 1
: 500

1 uF 63 VDC SMD/SMT 20 % 1411 300 mOhms 6.3 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 2,227In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm 48In Stock
4,000Expected 31/12/2026
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm 1,284In Stock
2,000Expected 01/02/2027
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms 160In Stock
2,000Expected 04/08/2026
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD 1,355In Stock
2,000Expected 01/06/2026
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD 274In Stock
2,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms 1,853In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD 644In Stock
4,000Expected 03/08/2026
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 200 Max. ESR 943In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 100 Max. ESR 138In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 150 Max. ESR 2,956In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1411 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel