1411 Tantalum Capacitors - Polymer

Results: 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm 870In Stock
2,000Expected 01/02/2027
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms 60In Stock
2,000Expected 18/08/2026
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD 22In Stock
2,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms 1,855In Stock
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD 664In Stock
1,828Expected 25/08/2026
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm 1,650In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 200 Max. ESR 924In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 100 Max. ESR 2,356In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 150 Max. ESR 2,993In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1411 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR 3,410In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% B Case 55 Max. ESR 1,900In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 40 Max. ESR 10In Stock
4,000Expected 20/01/2027
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 45 Max. ESR 1,299In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% B Case 55 Max. ESR 1,615In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 70 Max. ESR 1,856In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 16volts 20% B Case 90 Max. ESR 1,825In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 24 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4 volts 20% B Case 70 Max. ESR 1,633In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 25 Max.ESR 1,215In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1411 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 70 Max. ESR 114In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% B Case 200 Max. ESR 1,775In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 22 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10volts 20% B Case 300 Max. ESR 81In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1411 300 mOhms 22 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 150 Max. ESR 954In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 16 VDC SMD/SMT 20 % 1411 150 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4 volts 20% B Case 35 Max. ESR 456In Stock
2,000Expected 04/11/2026
Min.: 1
Mult.: 1
: 2,000

220 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR 981In Stock
16,000Expected 05/08/2026
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 200 Max. ESR 2,009In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel