3528 B Case Tantalum Capacitors - Polymer

Results: 940
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 3,975In Stock
Min.: 1
Mult.: 1
: 2,000
No
150 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res 1,773In Stock
2,000Expected 10/08/2026
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 968In Stock
4,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2,000

15 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 52.5 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 2,444In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ES R=150mOhm Black Resi 2,607In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm 641In Stock
8,000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi 853In Stock
2,000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm 888In Stock
6,000Expected 11/03/2027
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm 3,323In Stock
2,000Expected 10/08/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 1210 E SR=300mOhm 597In Stock
Min.: 1
Mult.: 1
: 2,000

1.5 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 7.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=150mOhm 163In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=45mOhm 1,377In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=55mOhm 1,298In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=70mOhm 15In Stock
8,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 150uF 20% 1210 ES R=70mOhm 1,992In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm 1,840In Stock
Min.: 1
Mult.: 1
: 2,000

2.2 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm Black Res 1,352In Stock
2,000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2,000

2.2 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm 60In Stock
2,000Expected 04/03/2027
Min.: 1
Mult.: 1
: 2,000

22 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 44 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm 188In Stock
24,000On Order
Min.: 1
Mult.: 1
: 2,000

22 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm 3,165In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm Black Resi 2,789In Stock
2,000Expected 11/08/2026
Min.: 1
Mult.: 1
: 2,000

22 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm 1,217In Stock
2,000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2,000

220 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm 2,677In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Res 375In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 138.6 uA 2.1 mm - 55 C + 105 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin 101In Stock
2,000Expected 10/08/2026
Min.: 1
Mult.: 1
: 2,000

3.3 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel