3528 Tantalum Capacitors - Polymer

Results: 1,214
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 29,887In Stock
Min.: 1
Mult.: 1
: 8,000

22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 5,064In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=150mOhms 7,918In Stock
6,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=50mOhms 1,994In Stock
9,000Expected 03/11/2026
Min.: 1
Mult.: 1
: 3,000

33 uF 16 VDC SMD/SMT 20 % 1411 50 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=45mOhms 1,920In Stock
Min.: 1
Mult.: 1
: 3,000

33 uF 16 VDC SMD/SMT 20 % 1411 45 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 7,290In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=45mOhms AEC-Q200 6,000In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 3,017In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 11,596In Stock
10,000Expected 13/04/2027
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200 10,225In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 7,484In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA 1,337In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 44 uA 1.9 mm - 55 C + 125 C 3528 B2 Case TDC Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% B Case 100 Max.ESR 2,477In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ESR=100mOhm Black Resin 3,066In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 20 VDC SMD/SMT 20 % 1210 100 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin 2,682In Stock
Min.: 1
Mult.: 1
: 2,000

2.2 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=150mOhm Black Resin 3,415In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=100mOhms 2,570In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 35 VDC SMD/SMT 20 % 1411 100 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 55mOhms -55C/+125C 1,182In Stock
4,000Expected 08/04/2027
Min.: 1
Mult.: 1
: 2,000

47 uF 16 VDC SMD/SMT 20 % 1311 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 0.2 -55 +/- 105C ESR=25mOhms 5,940In Stock
Min.: 1
Mult.: 1
: 3,000

220 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 88 uA 1 mm - 55 C + 105 C 3528 K Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 22uF 20% 25VDC SMD Polymer 100 mOhms 1,164In Stock
3,000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3,000

22 uF 25 VDC SMD/SMT 20 % 1311 25 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 T Case T527 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 641In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms 6,000In Stock
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.61 uA 1.1 mm - 55 C + 125 C 3528 T Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms 4,729In Stock
1,400Expected 06/08/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 4,000In Stock
Min.: 1
Mult.: 1
: 2,000
150 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 3,975In Stock
Min.: 1
Mult.: 1
: 2,000
No
150 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel