4 mm Aluminium Organic Polymer Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2,316In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 240 mOhms 670 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 33uF ESR 200mohm 1,017In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 4 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22UF 6.3V ESR=200 1,069In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 5000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 3,533In Stock
2,000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

10 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 5000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 22uF ESR 200mohm 2,396In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

22 uF 6.3 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 10uF ESR 220mohm 464In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

10 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 15uF ESR 200mohm 808In Stock
2,000Expected 03/06/2027
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm 278In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

4.7 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 240 mOhms 670 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 3.3uF ESR 260mohm 156In Stock
2,000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2,000

3.3 uF 16 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 260 mOhms 660 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 10uF 20% ESR=45mOhms 5,103In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.2 A - 55 C + 105 C 4 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 22uF 20% ESR=45mOhms 1,702In Stock
2,000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.2 A - 55 C + 105 C 4 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 10uF 20% 4,661In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 10uF 105C
3,967On Order
Min.: 1
Mult.: 1
: 2,000

10 uF 10 VDC SMD/SMT 5.2 mm (0.205 in) Aluminum Polymer Capacitors 2000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 15uF, 220mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

15 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 5000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVPS Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC, 33uF, 200mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 4 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 5000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVPS Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 15uF 20% ESR=45mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.2 A - 55 C + 105 C 4 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 10 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 5000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can RNU Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 10 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 5000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can RNU Reel